
MPT100A10RJ | |
|---|---|
DigiKey Part Number | 1712-MPT100A10RJ-ND |
Manufacturer | |
Manufacturer Product Number | MPT100A10RJ |
Description | RES 10 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 100W Through Hole Resistor TO-247-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.965" (24.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.58000 | kr.106.58 |
| 10 | kr.89.85000 | kr.898.50 |
| 35 | kr.82.76229 | kr.2,896.68 |
| Unit Price without VAT: | kr.106.58000 |
|---|---|
| Unit Price with VAT: | kr.133.22500 |

