MPR20HR47J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sfernice
In Stock: 0
Unit Price: kr.47.12140
Datasheet
470 mOhms ±5% 20W Through Hole Resistor TO-220-2 Flame Proof, Non-Inductive, Safety Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR20HR47J

DigiKey Part Number
A105516-ND
Manufacturer
Manufacturer Product Number
MPR20HR47J
Description
RES 0.47 OHM 5% 20W TO220-2
Customer Reference
Detailed Description
470 mOhms ±5% 20W Through Hole Resistor TO-220-2 Flame Proof, Non-Inductive, Safety Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MPR20HR47J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Non-Inductive, Safety
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
TO-220-2
Resistance
Size / Dimension
0.417" L x 0.177" W (10.60mm x 4.50mm)
Tolerance
Height - Seated (Max)
0.748" (19.00mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTO020FR4700JTE3Vishay Sfernice0RT20J-.47-NDkr.47.12140Direct
Obsolete
This product is no longer manufactured. View Substitutes