3.3 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR2F3K3

DigiKey Part Number
1712-LR2F3K3CT-ND - Cut Tape (CT)
1712-LR2F3K3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR2F3K3
Description
RES 3.3K OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.382" L (3.50mm x 9.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.54500kr.5.45
25kr.0.50480kr.12.62
50kr.0.47680kr.23.84
100kr.0.45080kr.45.08
250kr.0.41820kr.104.55
500kr.0.39586kr.197.93
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.37539kr.375.39
2.000kr.0.35679kr.713.58
3.000kr.0.34678kr.1,040.34
5.000kr.0.33507kr.1,675.35
7.000kr.0.32787kr.2,295.09
10.000kr.0.32068kr.3,206.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750