
CFR25J560R | |
|---|---|
DigiKey Part Number | 1712-CFR25J560RCT-ND - Cut Tape (CT) 1712-CFR25J560RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J560R |
Description | RES 560 OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 25 | kr.0.25360 | kr.6.34 |
| 50 | kr.0.22280 | kr.11.14 |
| 100 | kr.0.19580 | kr.19.58 |
| 250 | kr.0.16616 | kr.41.54 |
| 500 | kr.0.14772 | kr.73.86 |
| 1.000 | kr.0.13197 | kr.131.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10722 | kr.428.88 |
| 8.000 | kr.0.09753 | kr.780.24 |
| 12.000 | kr.0.09256 | kr.1,110.72 |
| 20.000 | kr.0.08693 | kr.1,738.60 |
| 28.000 | kr.0.08358 | kr.2,340.24 |
| 40.000 | kr.0.08030 | kr.3,212.00 |
| 48.000 | kr.0.07872 | kr.3,778.56 |
| 96.000 | kr.0.07332 | kr.7,038.72 |
| 100.000 | kr.0.07303 | kr.7,303.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

