
LR1F4K3 | |
|---|---|
DigiKey Part Number | 1712-LR1F4K3CT-ND - Cut Tape (CT) 1712-LR1F4K3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F4K3 |
Description | RES 4.3K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F4K3 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.19520 | kr.4.88 |
| 50 | kr.0.18380 | kr.9.19 |
| 100 | kr.0.17370 | kr.17.37 |
| 250 | kr.0.16128 | kr.40.32 |
| 500 | kr.0.15228 | kr.76.14 |
| 1.000 | kr.0.14417 | kr.144.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12984 | kr.519.36 |
| 8.000 | kr.0.12373 | kr.989.84 |
| 12.000 | kr.0.12044 | kr.1,445.28 |
| 20.000 | kr.0.11662 | kr.2,332.40 |
| 28.000 | kr.0.11428 | kr.3,199.84 |
| 40.000 | kr.0.11195 | kr.4,478.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

