
LR1F475R | |
|---|---|
DigiKey Part Number | 1712-LR1F475RCT-ND - Cut Tape (CT) 1712-LR1F475RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F475R |
Description | RES 475 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F475R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.35520 | kr.8.88 |
| 50 | kr.0.31320 | kr.15.66 |
| 100 | kr.0.27580 | kr.27.58 |
| 250 | kr.0.23508 | kr.58.77 |
| 500 | kr.0.20948 | kr.104.74 |
| 1.000 | kr.0.18773 | kr.187.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15352 | kr.614.08 |
| 8.000 | kr.0.14015 | kr.1,121.20 |
| 12.000 | kr.0.13328 | kr.1,599.36 |
| 20.000 | kr.0.12550 | kr.2,510.00 |
| 28.000 | kr.0.12087 | kr.3,384.36 |
| 40.000 | kr.0.11634 | kr.4,653.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

