Direct
Direct
Direct
Direct

LR1F3K92 | |
|---|---|
DigiKey Part Number | LR1F3K92-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F3K92 |
Description | RES 3.92K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F3K92 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3921FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3.92KZTR-ND | kr.0.30405 | Direct |
| MBB0207CC3921FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB0207CC3921FC100-ND | kr.3.94113 | Direct |
| MRS25000C3921FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C3921FC100-ND | kr.1.09308 | Direct |
| MRS25000C3921FRP00 | Vishay Beyschlag/Draloric/BC Components | 3.883 | PPC3.92KZCT-ND | kr.1.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.13066 | kr.1,567.92 |
| Unit Price without VAT: | kr.0.13066 |
|---|---|
| Unit Price with VAT: | kr.0.16333 |


