3 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F3K0

DigiKey Part Number
1712-LR1F3K0CT-ND - Cut Tape (CT)
1712-LR1F3K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F3K0
Description
RES 3K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F3K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C3001FCT00Vishay Beyschlag/Draloric/BC Components3.169BC4109CT-NDkr.1.39000Direct
In-Stock: 3.433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
25kr.0.19520kr.4.88
50kr.0.18380kr.9.19
100kr.0.17370kr.17.37
250kr.0.16128kr.40.32
500kr.0.15228kr.76.14
1.000kr.0.14417kr.144.17
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.12984kr.519.36
8.000kr.0.12373kr.989.84
12.000kr.0.12044kr.1,445.28
20.000kr.0.11662kr.2,332.40
28.000kr.0.11428kr.3,199.84
40.000kr.0.11195kr.4,478.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750