Direct
Direct
Direct
Direct

LR1F383R | |
|---|---|
DigiKey Part Number | LR1F383R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F383R |
Description | RES 383 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F383R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3830FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC383ZTR-ND | kr.0.27587 | Direct |
| MBB0207CC3830FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB0207CC3830FC100-ND | kr.3.10508 | Direct |
| MRS25000C3830FCT00 | Vishay Beyschlag/Draloric/BC Components | 2.786 | BC4143CT-ND | kr.1.39000 | Direct |
| MRS25000C3830FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC383R0F12AF5-ND | kr.0.31174 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.12274 | kr.1,472.88 |
| Unit Price without VAT: | kr.0.12274 |
|---|---|
| Unit Price with VAT: | kr.0.15343 |


