
LR1F33R | |
|---|---|
DigiKey Part Number | 1712-LR1F33RCT-ND - Cut Tape (CT) 1712-LR1F33RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F33R |
Description | RES 33 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F33R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21200 | kr.2.12 |
| 25 | kr.0.19760 | kr.4.94 |
| 50 | kr.0.18580 | kr.9.29 |
| 100 | kr.0.17560 | kr.17.56 |
| 250 | kr.0.16308 | kr.40.77 |
| 500 | kr.0.15396 | kr.76.98 |
| 1.000 | kr.0.14576 | kr.145.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13128 | kr.525.12 |
| 8.000 | kr.0.12509 | kr.1,000.72 |
| 12.000 | kr.0.12177 | kr.1,461.24 |
| 20.000 | kr.0.11791 | kr.2,358.20 |
| 28.000 | kr.0.11554 | kr.3,235.12 |
| 40.000 | kr.0.11318 | kr.4,527.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

