2.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F2R2

DigiKey Part Number
1712-LR1F2R2CT-ND - Cut Tape (CT)
1712-LR1F2R2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F2R2
Description
RES 2.2 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.24080kr.6.02
50kr.0.22700kr.11.35
100kr.0.21430kr.21.43
250kr.0.19856kr.49.64
500kr.0.18780kr.93.90
1.000kr.0.17777kr.177.77
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.16032kr.641.28
8.000kr.0.15287kr.1,222.96
12.000kr.0.14888kr.1,786.56
20.000kr.0.14424kr.2,884.80
28.000kr.0.14140kr.3,959.20
40.000kr.0.13857kr.5,542.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750