4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B4K7E

DigiKey Part Number
1712-CPF0805B4K7ETR-ND - Tape & Reel (TR)
1712-CPF0805B4K7ECT-ND - Cut Tape (CT)
1712-CPF0805B4K7EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B4K7E
Description
RES SMD 4.7K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B4K7E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB472VPanasonic Industry55.446P4.7KDACT-NDkr.0.64000Upgrade
ERA-6APB472VPanasonic Industry26.861P4.7KAZCT-NDkr.2.50000Upgrade
ERA-6ARB472VPanasonic Industry8.020P4.7KBRCT-NDkr.2.95000Upgrade
ERA-6ARW472VPanasonic Industry15.940P4.7KBSCT-NDkr.3.53000Upgrade
PAT0805E4701BST1Vishay Dale Thin Film912PAT4.70KBCT-NDkr.5.45000Upgrade
In-Stock: 1.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.19200kr.11.92
25kr.1.10240kr.27.56
50kr.1.04220kr.52.11
100kr.0.98460kr.98.46
250kr.0.91484kr.228.71
500kr.0.86714kr.433.57
1.000kr.0.82407kr.824.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64960kr.3,248.00
10.000kr.0.62326kr.6,232.60
15.000kr.0.60930kr.9,139.50
25.000kr.0.59315kr.14,828.75
35.000kr.0.58333kr.20,416.55
50.000kr.0.57360kr.28,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250