
LR1F22R | |
|---|---|
DigiKey Part Number | 1712-LR1F22RCT-ND - Cut Tape (CT) 1712-LR1F22RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F22R |
Description | RES 22 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.19520 | kr.4.88 |
| 50 | kr.0.18380 | kr.9.19 |
| 100 | kr.0.17370 | kr.17.37 |
| 250 | kr.0.16128 | kr.40.32 |
| 500 | kr.0.15228 | kr.76.14 |
| 1.000 | kr.0.14417 | kr.144.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12984 | kr.519.36 |
| 8.000 | kr.0.12373 | kr.989.84 |
| 12.000 | kr.0.12044 | kr.1,445.28 |
| 20.000 | kr.0.11662 | kr.2,332.40 |
| 28.000 | kr.0.11428 | kr.3,199.84 |
| 40.000 | kr.0.11195 | kr.4,478.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

