221 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F221R

DigiKey Part Number
1712-LR1F221RCT-ND - Cut Tape (CT)
1712-LR1F221RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F221R
Description
RES 221 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F221R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.748
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.42500kr.4.25
25kr.0.35520kr.8.88
50kr.0.31320kr.15.66
100kr.0.27580kr.27.58
250kr.0.23508kr.58.77
500kr.0.20948kr.104.74
1.000kr.0.18773kr.187.73
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.15352kr.614.08
8.000kr.0.14015kr.1,121.20
12.000kr.0.13328kr.1,599.36
20.000kr.0.12550kr.2,510.00
28.000kr.0.12087kr.3,384.36
40.000kr.0.11634kr.4,653.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500