
LR1F1K2 | |
|---|---|
DigiKey Part Number | 1712-LR1F1K2CT-ND - Cut Tape (CT) 1712-LR1F1K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F1K2 |
Description | RES 1.2K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F1K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.18760 | kr.4.69 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.16740 | kr.16.74 |
| 250 | kr.0.15544 | kr.38.86 |
| 500 | kr.0.14696 | kr.73.48 |
| 1.000 | kr.0.13904 | kr.139.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12522 | kr.500.88 |
| 8.000 | kr.0.11929 | kr.954.32 |
| 12.000 | kr.0.11612 | kr.1,393.44 |
| 20.000 | kr.0.11242 | kr.2,248.40 |
| 28.000 | kr.0.11016 | kr.3,084.48 |
| 40.000 | kr.0.10790 | kr.4,316.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

