
LR1F180R | |
|---|---|
DigiKey Part Number | 1712-LR1F180RCT-ND - Cut Tape (CT) 1712-LR1F180RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F180R |
Description | RES 180 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F180R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26300 | kr.2.63 |
| 25 | kr.0.24360 | kr.6.09 |
| 50 | kr.0.22940 | kr.11.47 |
| 100 | kr.0.21670 | kr.21.67 |
| 250 | kr.0.20100 | kr.50.25 |
| 500 | kr.0.19000 | kr.95.00 |
| 1.000 | kr.0.17986 | kr.179.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16219 | kr.648.76 |
| 8.000 | kr.0.15466 | kr.1,237.28 |
| 12.000 | kr.0.15062 | kr.1,807.44 |
| 20.000 | kr.0.14593 | kr.2,918.60 |
| 28.000 | kr.0.14305 | kr.4,005.40 |
| 40.000 | kr.0.14019 | kr.5,607.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

