Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LR1F140K | |
|---|---|
DigiKey Part Number | LR1F140K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F140K |
Description | RES 140K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1403FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC140KZTR-ND | kr.0.27891 | Direct |
| MRS25000C1403FCT00 | Vishay Beyschlag/Draloric/BC Components | 1.791 | BC3995CT-ND | kr.1.41000 | Direct |
| MRS25000C1403FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC140K0F12AF5-ND | kr.0.31518 | Direct |
| CMF55140K00DHEA | Vishay Dale | 0 | CMF55140K00DHEA-ND | kr.1.63204 | Parametric Equivalent |
| CMF55140K00DHEB | Vishay Dale | 0 | CMF55140K00DHEB-ND | kr.2.64970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.13211 | kr.1,585.32 |
| Unit Price without VAT: | kr.0.13211 |
|---|---|
| Unit Price with VAT: | kr.0.16514 |



