Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

LR1F13R | |
|---|---|
DigiKey Part Number | LR1F13R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F13R |
Description | RES 13 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F13R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1309FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC13.0ZTR-ND | kr.0.27891 | Direct |
| MRS25000C1309FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C1309FC100-ND | kr.1.10515 | Direct |
| MRS25000C1309FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC13R00F12AF5-ND | kr.0.31518 | Direct |
| CMF5513R000DHEB | Vishay Dale | 0 | CMF5513R000DHEB-ND | kr.2.64970 | Parametric Equivalent |
| CMF5513R000FHEB | Vishay Dale | 828 | CMF13.0HFCT-ND | kr.4.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.12409 | kr.1,489.08 |
| Unit Price without VAT: | kr.0.12409 |
|---|---|
| Unit Price with VAT: | kr.0.15511 |



