Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LR1F36K5 | |
|---|---|
DigiKey Part Number | LR1F36K5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F36K5 |
Description | RES 36.5K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3652FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC36.5KZTR-ND | kr.0.27587 | Direct |
| MRS25000C3652FCT00 | Vishay Beyschlag/Draloric/BC Components | 2.773 | 56-MRS25000C3652FCT00CT-ND | kr.1.39000 | Direct |
| MRS25000C3652FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC36K50F12AF5-ND | kr.0.31174 | Direct |
| CMF5536K500DHEA | Vishay Dale | 0 | CMF5536K500DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5536K500DHEB | Vishay Dale | 0 | CMF5536K500DHEB-ND | kr.2.62077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.13066 | kr.1,567.92 |
| Unit Price without VAT: | kr.0.13066 |
|---|---|
| Unit Price with VAT: | kr.0.16333 |



