
LR0204F820R | |
|---|---|
DigiKey Part Number | 1712-LR0204F820RCT-ND - Cut Tape (CT) 1712-LR0204F820RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F820R |
Description | RES 820 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F820R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.17000 | kr.4.25 |
| 50 | kr.0.15980 | kr.7.99 |
| 100 | kr.0.15090 | kr.15.09 |
| 250 | kr.0.13972 | kr.34.93 |
| 500 | kr.0.13212 | kr.66.06 |
| 1.000 | kr.0.12502 | kr.125.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11252 | kr.450.08 |
| 8.000 | kr.0.10715 | kr.857.20 |
| 12.000 | kr.0.10428 | kr.1,251.36 |
| 20.000 | kr.0.10093 | kr.2,018.60 |
| 28.000 | kr.0.09888 | kr.2,768.64 |
| 40.000 | kr.0.09683 | kr.3,873.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

