Image for LR0204F750R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F750R

DigiKey Part Number
1712-LR0204F750RCT-ND - Cut Tape (CT)
1712-LR0204F750RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F750R
Description
RES 750 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F750R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.17000kr.4.25
50kr.0.15980kr.7.99
100kr.0.15090kr.15.09
250kr.0.13972kr.34.93
500kr.0.13212kr.66.06
1.000kr.0.12502kr.125.02
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.11252kr.450.08
8.000kr.0.10715kr.857.20
12.000kr.0.10428kr.1,251.36
20.000kr.0.10093kr.2,018.60
28.000kr.0.09888kr.2,768.64
40.000kr.0.09683kr.3,873.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750