
HSC20020RJ | |
---|---|
DigiKey Part Number | A102379-ND |
Manufacturer | |
Manufacturer Product Number | HSC20020RJ |
Description | RES CHAS MNT 20 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.350.34000 | kr.350.34 |
10 | kr.255.87800 | kr.2,558.78 |
26 | kr.229.39577 | kr.5,964.29 |
50 | kr.214.41540 | kr.10,720.77 |
100 | kr.200.86460 | kr.20,086.46 |
250 | kr.186.03572 | kr.46,508.93 |
Unit Price without VAT: | kr.350.34000 |
---|---|
Unit Price with VAT: | kr.437.92500 |