
HSC150470RJ | |
|---|---|
DigiKey Part Number | A103836-ND |
Manufacturer | |
Manufacturer Product Number | HSC150470RJ |
Description | RES CHAS MNT 470 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC150470RJ Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.858" L x 1.870" W (98.00mm x 47.50mm) |
Resistance 470 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.76000 | kr.167.76 |
| 10 | kr.119.62300 | kr.1,196.23 |
| 25 | kr.106.61600 | kr.2,665.40 |
| 50 | kr.98.47920 | kr.4,923.96 |
| 100 | kr.91.56670 | kr.9,156.67 |
| 250 | kr.84.00020 | kr.21,000.05 |
| 500 | kr.79.27028 | kr.39,635.14 |
| Unit Price without VAT: | kr.167.76000 |
|---|---|
| Unit Price with VAT: | kr.209.70000 |


