
HSC100SR22J | |
|---|---|
DigiKey Part Number | 1712-HSC100SR22J-ND |
Manufacturer | |
Manufacturer Product Number | HSC100SR22J |
Description | RES CHAS MNT 220 OHMS 5% 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 220 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.598" L x 1.890" W (66.00mm x 48.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.43000 | kr.178.43 |
| 10 | kr.122.81600 | kr.1,228.16 |
| 25 | kr.113.66160 | kr.2,841.54 |
| 50 | kr.105.04320 | kr.5,252.16 |
| 100 | kr.97.72350 | kr.9,772.35 |
| 250 | kr.89.71136 | kr.22,427.84 |
| 500 | kr.84.70260 | kr.42,351.30 |
| Unit Price without VAT: | kr.178.43000 |
|---|---|
| Unit Price with VAT: | kr.223.03750 |


