
| HSC100S560RJ | |
|---|---|
| DigiKey Part Number | 1712-HSC100S560RJ-ND | 
| Manufacturer | |
| Manufacturer Product Number | HSC100S560RJ | 
| Description | RES CHAS MNT 560 OHMS 5% 100W | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 560 Ohms ±5% 100W Wirewound Chassis Mount Resistor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Resistance | 560 Ohms | |
| Tolerance | ±5% | |
| Power (Watts) | 100W | |
| Composition | Wirewound | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 200°C | |
| Features | High Voltage | |
| Coating, Housing Type | Aluminum | |
| Mounting Feature | Flanges | |
| Size / Dimension | 2.598" L x 1.890" W (66.00mm x 48.00mm) | |
| Height - Seated (Max) | 0.945" (24.00mm) | |
| Lead Style | Terminal Screw Type | |
| Package / Case | Axial, Box | |
| Failure Rate | - | |
| Grade | - | |
| Qualification | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.178.43000 | kr.178.43 | 
| 10 | kr.127.43700 | kr.1,274.37 | 
| 25 | kr.113.66160 | kr.2,841.54 | 
| 50 | kr.105.04320 | kr.5,252.16 | 
| 100 | kr.97.72350 | kr.9,772.35 | 
| 250 | kr.89.71136 | kr.22,427.84 | 
| 500 | kr.84.70260 | kr.42,351.30 | 
| Unit Price without VAT: | kr.178.43000 | 
|---|---|
| Unit Price with VAT: | kr.223.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark