Parametric Equivalent
Parametric Equivalent

HSC100R82J | |
|---|---|
DigiKey Part Number | A138906-ND |
Manufacturer | |
Manufacturer Product Number | HSC100R82J |
Description | RES CHAS MNT 0.82 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 820 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.86000 | kr.117.86 |
| 10 | kr.83.07900 | kr.830.79 |
| 30 | kr.72.04367 | kr.2,161.31 |
| 50 | kr.67.80500 | kr.3,390.25 |
| 100 | kr.62.81040 | kr.6,281.04 |
| 250 | kr.57.34352 | kr.14,335.88 |
| 500 | kr.53.92550 | kr.26,962.75 |
| 1.000 | kr.51.02312 | kr.51,023.12 |
| Unit Price without VAT: | kr.117.86000 |
|---|---|
| Unit Price with VAT: | kr.147.32500 |


