



HSC10050KJ | |
|---|---|
DigiKey Part Number | A102365-ND |
Manufacturer | |
Manufacturer Product Number | HSC10050KJ |
Description | RES CHAS MNT 50K OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.33000 | kr.103.33 |
| 10 | kr.80.96000 | kr.809.60 |
| 30 | kr.70.16100 | kr.2,104.83 |
| 50 | kr.66.01180 | kr.3,300.59 |
| 100 | kr.62.02130 | kr.6,202.13 |
| 250 | kr.54.96972 | kr.13,742.43 |
| 500 | kr.51.68668 | kr.25,843.34 |
| 1.000 | kr.49.58244 | kr.49,582.44 |
| Unit Price without VAT: | kr.103.33000 |
|---|---|
| Unit Price with VAT: | kr.129.16250 |




