1.8 kOhms ±10% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC1501K8K

DigiKey Part Number
A137210-ND
Manufacturer
Manufacturer Product Number
HSC1501K8K
Description
RES CHAS MNT 1.8K OHM 10% 150W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±10% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.8 kOhms
Tolerance
±10%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.858" L x 1.870" W (98.00mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.190.77000kr.190.77
10kr.136.60200kr.1,366.02
25kr.121.96880kr.3,049.22
50kr.112.81140kr.5,640.57
100kr.105.03480kr.10,503.48
250kr.96.52192kr.24,130.48
500kr.91.20040kr.45,600.20
Unit Price without VAT:kr.190.77000
Unit Price with VAT:kr.238.46250