
HSC1002K0J | |
---|---|
DigiKey Part Number | A137187-ND |
Manufacturer | |
Manufacturer Product Number | HSC1002K0J |
Description | RES CHAS MNT 2K OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.114.11000 | kr.114.11 |
10 | kr.80.33300 | kr.803.33 |
30 | kr.69.61700 | kr.2,088.51 |
50 | kr.65.49880 | kr.3,274.94 |
100 | kr.60.64830 | kr.6,064.83 |
250 | kr.55.33772 | kr.13,834.43 |
500 | kr.52.01728 | kr.26,008.64 |
1.000 | kr.49.19757 | kr.49,197.57 |
Unit Price without VAT: | kr.114.11000 |
---|---|
Unit Price with VAT: | kr.142.63750 |