4-1625999-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-1625999-8
HSC100120RJ

HSC10022KJ

DigiKey Part Number
A127590-ND
Manufacturer
Manufacturer Product Number
HSC10022KJ
Description
RES CHAS MNT 22K OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
22 kOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.115.00000kr.115.00
10kr.80.96000kr.809.60
30kr.70.16100kr.2,104.83
50kr.66.01060kr.3,300.53
100kr.61.12210kr.6,112.21
250kr.55.77004kr.13,942.51
500kr.52.42366kr.26,211.83
1.000kr.49.58192kr.49,581.92
Manufacturers Standard Package
Unit Price without VAT:kr.115.00000
Unit Price with VAT:kr.143.75000