
HSA5620RJ | |
|---|---|
DigiKey Part Number | A138892-ND |
Manufacturer | |
Manufacturer Product Number | HSA5620RJ |
Description | RES CHAS MNT 620 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 620 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.44000 | kr.28.44 |
| 10 | kr.19.20200 | kr.192.02 |
| 25 | kr.16.01160 | kr.400.29 |
| 50 | kr.15.14200 | kr.757.10 |
| 100 | kr.13.81200 | kr.1,381.20 |
| 300 | kr.12.10237 | kr.3,630.71 |
| 500 | kr.11.44578 | kr.5,722.89 |
| 1.000 | kr.10.67230 | kr.10,672.30 |
| 5.000 | kr.9.29644 | kr.46,482.20 |
| Unit Price without VAT: | kr.28.44000 |
|---|---|
| Unit Price with VAT: | kr.35.55000 |



