HSA50820RJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.43.24000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.32.74420
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.15.97932
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.25.43632
Datasheet
820 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 Ohms ±5% 50W Wirewound Chassis Mount Resistor
HSA50820RJ
HSA50820RJ

HSA50820RJ

DigiKey Part Number
A102442-ND
Manufacturer
Manufacturer Product Number
HSA50820RJ
Description
RES CHAS MNT 820 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA50820RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Resistance
820 Ohms
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS50820RJTE Connectivity Passive Product0A132075-NDkr.43.24000Parametric Equivalent
HSA50820RJTE Connectivity01111-HSA50820RJ-NDkr.32.74420Parametric Equivalent
KAL50JB820RStackpole Electronics Inc0KAL50JB820R-NDkr.15.97932Parametric Equivalent
NKAL50JB820RStackpole Electronics Inc0738-NKAL50JB820R-NDkr.25.43632Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.50.28000kr.50.28
10kr.34.54000kr.345.40
25kr.30.28240kr.757.06
50kr.27.61580kr.1,380.79
100kr.25.35050kr.2,535.05
300kr.22.43620kr.6,730.86
500kr.21.31748kr.10,658.74
1.000kr.19.99978kr.19,999.78
Manufacturers Standard Package
Unit Price without VAT:kr.50.28000
Unit Price with VAT:kr.62.85000