
HSA50R025J | |
|---|---|
DigiKey Part Number | A137171-ND |
Manufacturer | |
Manufacturer Product Number | HSA50R025J |
Description | RES CHAS MNT 0.025 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 25 mOhms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.28000 | kr.50.28 |
| 10 | kr.34.54000 | kr.345.40 |
| 25 | kr.30.28240 | kr.757.06 |
| 50 | kr.27.61580 | kr.1,380.79 |
| 100 | kr.25.35050 | kr.2,535.05 |
| 300 | kr.22.43620 | kr.6,730.86 |
| 500 | kr.21.31748 | kr.10,658.74 |
| 1.000 | kr.19.99978 | kr.19,999.78 |
| Unit Price without VAT: | kr.50.28000 |
|---|---|
| Unit Price with VAT: | kr.62.85000 |






