HS, CGS-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS, CGS-51
HSA50680RJ
HSA50680RJ

HSA50680RJ

DigiKey Part Number
A102176-ND
Manufacturer
Manufacturer Product Number
HSA50680RJ
Description
RES CHAS MNT 680 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA50680RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
680 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.70000kr.48.70
10kr.33.43400kr.334.34
25kr.29.29680kr.732.42
50kr.26.70720kr.1,335.36
100kr.24.07230kr.2,407.23
300kr.21.67297kr.6,501.89
500kr.20.58586kr.10,292.93
1.000kr.19.35853kr.19,358.53
Manufacturers Standard Package
Unit Price without VAT:kr.48.70000
Unit Price with VAT:kr.60.87500