22 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 kOhms ±5% 50W Wirewound Chassis Mount Resistor
HSA5022KJ
HSA5022KJ

HSA5022KJ

DigiKey Part Number
A102187-ND
Manufacturer
Manufacturer Product Number
HSA5022KJ
Description
RES CHAS MNT 22K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA5022KJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Resistance
22 kOhms
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.63000kr.48.63
10kr.33.39300kr.333.93
25kr.29.26040kr.731.51
50kr.26.67500kr.1,333.75
100kr.24.47810kr.2,447.81
300kr.21.65217kr.6,495.65
500kr.20.56734kr.10,283.67
1.000kr.19.28939kr.19,289.39
Manufacturers Standard Package
Unit Price without VAT:kr.48.63000
Unit Price with VAT:kr.60.78750