
| HSA50200RJ | |
|---|---|
| DigiKey Part Number | A127577-ND | 
| Manufacturer | |
| Manufacturer Product Number | HSA50200RJ | 
| Description | RES CHAS MNT 200 OHM 5% 50W | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 200 Ohms ±5% 50W Wirewound Chassis Mount Resistor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 200 Ohms | |
| Tolerance | ±5% | |
| Power (Watts) | 50W | |
| Composition | Wirewound | |
| Temperature Coefficient | ±30ppm/°C | |
| Operating Temperature | -55°C ~ 200°C | |
| Features | - | |
| Coating, Housing Type | Aluminum | |
| Mounting Feature | Flanges | |
| Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
| Height - Seated (Max) | 0.669" (17.00mm) | |
| Lead Style | Solder Lugs | |
| Package / Case | Axial, Box | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.48.70000 | kr.48.70 | 
| 10 | kr.33.42100 | kr.334.21 | 
| 25 | kr.29.00240 | kr.725.06 | 
| 50 | kr.26.69320 | kr.1,334.66 | 
| 100 | kr.24.49220 | kr.2,449.22 | 
| 300 | kr.21.66187 | kr.6,498.56 | 
| 500 | kr.20.57498 | kr.10,287.49 | 
| 1.000 | kr.19.29491 | kr.19,294.91 | 
| 5.000 | kr.17.59368 | kr.87,968.40 | 
| Unit Price without VAT: | kr.48.70000 | 
|---|---|
| Unit Price with VAT: | kr.60.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark