



HSA50120RJ | |
---|---|
DigiKey Part Number | A102156-ND |
Manufacturer | |
Manufacturer Product Number | HSA50120RJ |
Description | RES CHAS MNT 120 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50120RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.48.70000 | kr.48.70 |
10 | kr.33.42100 | kr.334.21 |
25 | kr.29.28400 | kr.732.10 |
50 | kr.26.69320 | kr.1,334.66 |
100 | kr.24.49220 | kr.2,449.22 |
300 | kr.21.66187 | kr.6,498.56 |
500 | kr.20.57498 | kr.10,287.49 |
1.000 | kr.19.29491 | kr.19,294.91 |
Unit Price without VAT: | kr.48.70000 |
---|---|
Unit Price with VAT: | kr.60.87500 |