



HSA25R02J | |
|---|---|
DigiKey Part Number | A103854-ND |
Manufacturer | |
Manufacturer Product Number | HSA25R02J |
Description | RES CHAS MNT 0.02 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25R02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.86000 | kr.36.86 |
| 10 | kr.21.29900 | kr.212.99 |
| 25 | kr.20.66680 | kr.516.67 |
| 50 | kr.19.91560 | kr.995.78 |
| 100 | kr.17.76700 | kr.1,776.70 |
| 300 | kr.15.87713 | kr.4,763.14 |
| 500 | kr.14.86720 | kr.7,433.60 |
| 1.000 | kr.14.04858 | kr.14,048.58 |
| 5.000 | kr.12.59791 | kr.62,989.55 |
| Unit Price without VAT: | kr.36.86000 |
|---|---|
| Unit Price with VAT: | kr.46.07500 |


