



HSA25470RJ | |
|---|---|
DigiKey Part Number | A102142-ND |
Manufacturer | |
Manufacturer Product Number | HSA25470RJ |
Description | RES CHAS MNT 470 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA25470RJ Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 470 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.04000 | kr.38.04 |
| 10 | kr.25.92400 | kr.259.24 |
| 25 | kr.22.64400 | kr.566.10 |
| 50 | kr.20.58860 | kr.1,029.43 |
| 100 | kr.18.84370 | kr.1,884.37 |
| 300 | kr.16.59833 | kr.4,979.50 |
| 500 | kr.15.73626 | kr.7,868.13 |
| 1.000 | kr.14.72078 | kr.14,720.78 |
| Unit Price without VAT: | kr.38.04000 |
|---|---|
| Unit Price with VAT: | kr.47.55000 |

