
HSA2539RF | |
|---|---|
DigiKey Part Number | A138866-ND |
Manufacturer | |
Manufacturer Product Number | HSA2539RF |
Description | RES CHAS MNT 39 OHM 1% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA2539RF Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 39 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.25000 | kr.44.25 |
| 10 | kr.30.30500 | kr.303.05 |
| 25 | kr.26.52640 | kr.663.16 |
| 50 | kr.24.15800 | kr.1,207.90 |
| 100 | kr.22.14560 | kr.2,214.56 |
| 300 | kr.19.55763 | kr.5,867.29 |
| 500 | kr.18.56402 | kr.9,282.01 |
| 1.000 | kr.17.39347 | kr.17,393.47 |
| Unit Price without VAT: | kr.44.25000 |
|---|---|
| Unit Price with VAT: | kr.55.31250 |

