



HSA106R8J | |
|---|---|
DigiKey Part Number | A102414-ND |
Manufacturer | |
Manufacturer Product Number | HSA106R8J |
Description | RES CHAS MNT 6.8 OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA106R8J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Resistance 6.8 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 16W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.81000 | kr.30.81 |
| 10 | kr.20.87100 | kr.208.71 |
| 25 | kr.18.17800 | kr.454.45 |
| 50 | kr.16.49280 | kr.824.64 |
| 200 | kr.13.84370 | kr.2,768.74 |
| 400 | kr.12.80965 | kr.5,123.86 |
| 600 | kr.12.27857 | kr.7,367.14 |
| 1.000 | kr.11.67771 | kr.11,677.71 |
| 5.000 | kr.10.19546 | kr.50,977.30 |
| Unit Price without VAT: | kr.30.81000 |
|---|---|
| Unit Price with VAT: | kr.38.51250 |

