



HSA1039RJ | |
---|---|
DigiKey Part Number | A102411-ND |
Manufacturer | |
Manufacturer Product Number | HSA1039RJ |
Description | RES CHAS MNT 39 OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA1039RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 39 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.89000 | kr.29.89 |
10 | kr.20.20500 | kr.202.05 |
25 | kr.17.59240 | kr.439.81 |
50 | kr.15.95520 | kr.797.76 |
200 | kr.12.73920 | kr.2,547.84 |
400 | kr.12.37600 | kr.4,950.40 |
600 | kr.11.85973 | kr.7,115.84 |
1.000 | kr.11.27590 | kr.11,275.90 |
5.000 | kr.9.99076 | kr.49,953.80 |
Unit Price without VAT: | kr.29.89000 |
---|---|
Unit Price with VAT: | kr.37.36250 |