
HSA1010RF | |
|---|---|
DigiKey Part Number | A138844-ND |
Manufacturer | |
Manufacturer Product Number | HSA1010RF |
Description | RES CHAS MNT 10 OHM 1% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA1010RF Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Resistance 10 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 16W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.09000 | kr.37.09 |
| 10 | kr.25.26500 | kr.252.65 |
| 25 | kr.21.75640 | kr.543.91 |
| 50 | kr.20.05460 | kr.1,002.73 |
| 100 | kr.18.34920 | kr.1,834.92 |
| Unit Price without VAT: | kr.37.09000 |
|---|---|
| Unit Price with VAT: | kr.46.36250 |

