
HPCR0819AK820RST | |
|---|---|
DigiKey Part Number | 1712-HPCR0819AK820RSTTR-ND - Tape & Reel (TR) 1712-HPCR0819AK820RSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK820RST |
Description | RES 820 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.752" L (7.90mm x 19.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.72000 | kr.50.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.95230 | kr.19,952.30 |
| Unit Price without VAT: | kr.50.72000 |
|---|---|
| Unit Price with VAT: | kr.63.40000 |

