
HPCR0819AK6R8ST | |
|---|---|
DigiKey Part Number | 1712-HPCR0819AK6R8STTR-ND - Tape & Reel (TR) 1712-HPCR0819AK6R8STCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK6R8ST |
Description | RES 6.8 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.752" L (7.90mm x 19.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.02000 | kr.50.02 |
| 10 | kr.34.33100 | kr.343.31 |
| 25 | kr.30.08440 | kr.752.11 |
| 50 | kr.27.42680 | kr.1,371.34 |
| 100 | kr.25.16730 | kr.2,516.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.69316 | kr.5,673.29 |
| 500 | kr.21.14554 | kr.10,572.77 |
| 750 | kr.20.35089 | kr.15,263.17 |
| 1.250 | kr.19.45193 | kr.24,314.91 |
| 1.750 | kr.18.91635 | kr.33,103.61 |
| 2.500 | kr.18.39313 | kr.45,982.82 |
| Unit Price without VAT: | kr.50.02000 |
|---|---|
| Unit Price with VAT: | kr.62.52500 |

