270 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPCR0819AK270RST

DigiKey Part Number
1712-HPCR0819AK270RSTTR-ND - Tape & Reel (TR)
1712-HPCR0819AK270RSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HPCR0819AK270RST
Description
RES 270 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Non-Inductive
Series
Temperature Coefficient
0/ -800ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.50.15000kr.50.15
10kr.34.46400kr.344.64
25kr.30.21400kr.755.35
50kr.27.55360kr.1,377.68
100kr.25.29220kr.2,529.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.22.81588kr.5,703.97
500kr.21.26740kr.10,633.70
750kr.20.47220kr.15,354.15
1.250kr.19.57259kr.24,465.74
1.750kr.19.03666kr.33,314.15
Manufacturers Standard Package
Unit Price without VAT:kr.50.15000
Unit Price with VAT:kr.62.68750