
HPCR0819AK1K0ST | |
|---|---|
DigiKey Part Number | 1712-HPCR0819AK1K0STTR-ND - Tape & Reel (TR) 1712-HPCR0819AK1K0STCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK1K0ST |
Description | RES 1K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.64000 | kr.48.64 |
| 10 | kr.33.36300 | kr.333.63 |
| 25 | kr.29.23280 | kr.730.82 |
| 50 | kr.26.64580 | kr.1,332.29 |
| 100 | kr.24.44860 | kr.2,444.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.04236 | kr.5,510.59 |
| 500 | kr.20.53734 | kr.10,268.67 |
| 750 | kr.19.76456 | kr.14,823.42 |
| 1.250 | kr.18.89029 | kr.23,612.86 |
| 1.750 | kr.18.36943 | kr.32,146.50 |
| 2.500 | kr.17.86066 | kr.44,651.65 |
| 3.000 | kr.17.61668 | kr.52,850.04 |
| Unit Price without VAT: | kr.48.64000 |
|---|---|
| Unit Price with VAT: | kr.60.80000 |

