
HPCR0819AK12RST | |
|---|---|
DigiKey Part Number | 1712-HPCR0819AK12RSTTR-ND - Tape & Reel (TR) 1712-HPCR0819AK12RSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK12RST |
Description | RES 12 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient 0/ -800ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.752" L (7.90mm x 19.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.15000 | kr.50.15 |
| 10 | kr.34.46400 | kr.344.64 |
| 25 | kr.30.21400 | kr.755.35 |
| 50 | kr.27.55360 | kr.1,377.68 |
| 100 | kr.25.29220 | kr.2,529.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.81588 | kr.5,703.97 |
| 500 | kr.21.26740 | kr.10,633.70 |
| 750 | kr.20.47220 | kr.15,354.15 |
| 1.250 | kr.19.57259 | kr.24,465.74 |
| 1.750 | kr.19.03666 | kr.33,314.15 |
| 2.500 | kr.18.51316 | kr.46,282.90 |
| 3.000 | kr.18.26332 | kr.54,789.96 |
| Unit Price without VAT: | kr.50.15000 |
|---|---|
| Unit Price with VAT: | kr.62.68750 |

