Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPCR0819AK10RST

DigiKey Part Number
1712-HPCR0819AK10RSTTR-ND - Tape & Reel (TR)
1712-HPCR0819AK10RSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HPCR0819AK10RST
Description
RES 10 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.48.64000kr.48.64
10kr.33.36300kr.333.63
25kr.29.23280kr.730.82
50kr.26.64580kr.1,332.29
100kr.24.44860kr.2,444.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.22.04236kr.5,510.59
500kr.20.53734kr.10,268.67
750kr.19.76456kr.14,823.42
1.250kr.18.89029kr.23,612.86
1.750kr.18.36943kr.32,146.50
2.500kr.17.86066kr.44,651.65
3.000kr.17.61668kr.52,850.04
Manufacturers Standard Package
Unit Price without VAT:kr.48.64000
Unit Price with VAT:kr.60.80000