
H415K8BDA | |
|---|---|
DigiKey Part Number | H415K8BDA-ND |
Manufacturer | |
Manufacturer Product Number | H415K8BDA |
Description | RES 15.8K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H415K8BDA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H415K8BYA | TE Connectivity Passive Product | 0 | H415K8BYA-ND | kr.7.79668 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.00608 | kr.3,503.04 |
| Unit Price without VAT: | kr.7.00608 |
|---|---|
| Unit Price with VAT: | kr.8.75760 |


